Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 5+ | $17.200 |
| 10+ | $16.890 |
| 25+ | $16.580 |
| 50+ | $16.270 |
| 100+ | $15.960 |
| 250+ | $15.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-35-1050Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AJ4416
Product RangeAPC-35
Technical Datasheet
Power Supply Applications-
Output Power Max34.7W
Output Voltage Max33VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-35
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
33VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
34.7W
Output Current
1.05A
Input Voltage Min
90V
Product Range
APC-35
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

