Print Page
ES-103D
High Frequency 3-Way RFI Splitter
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCR GROUP
Manufacturer Part NoES-103D
Newark Part No.11M3240
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
DirecTV compatible high frequency performance to 3GHz.
- Waterproof and airtight up to 30 P.S.I. with 4.55mm grounding hole and stainless steel screws
- Low thru loss and high isolation with patent pending 360° insert pin.
- Tin-plated zinc die-cast housing with soldered back to achieve RFI -130dB
- Bandwidth: 5MHz~3000MHz
- 2.0 Amp up to 19VDC (max 40 watts) pass on diode steered port
- Insertion loss: 9 dB max
- Isolation: 25 dB
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate