Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoTRK-C020036Copy
Newark Part No.95T4044
Product RangeIDE SATA Converter
Your Part Number
No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part NoTRK-C020036Copy
Newark Part No.95T4044
Product RangeIDE SATA Converter
Technical Datasheet
Computer InterfaceSATA
Product RangeIDE SATA Converter
SVHCNo SVHC (07-Jul-2017)
Product Overview
Connect an IDE hard drive to your motherboard’s SATA controller or connect a SATA hard drive to you IDE motherboard header with this RXD639 SATA to IDE converter! It features the SATAlink SPIF223A chipset and supports 3. 5-inch IDE and SATA hard drives. It’s compliant with SATA specification and supports up to UDMA/133 drives!
- Bidirectional IDE to SATA Converter
- General
- SATAlink SPIF223A chipset
- Compliant with Serial ATA specification
- Supports large and small 4-pin power connectors
- Ultra low power consumption
- 150 MB/s transfer rate
- Automatic Serial ATA 3. 0/1. 5 GBps speed negotiation
- Connectors:
- One (1) IDE connector
- Two (2) SATA connectors
- One (1) 4-pin power connector
Applications
Computers & Computer Peripherals, Computer Hardware, Data / Computing, High Speed Digital
Technical Specifications
Computer Interface
SATA
SVHC
No SVHC (07-Jul-2017)
Product Range
IDE SATA Converter
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
