Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG90321
Newark Part No.86T2156
Your Part Number
Technical Datasheet
232 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG90321
Newark Part No.86T2156
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Positions
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DB-9 Female to Female Low Profile Gender Changer
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate