Print Page
Image is for illustrative purposes only. Please refer to product description.

384 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 4+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High quality, low budget headphones offer durable construction, lightweight design, and very good sound quality, and are ideal for use in a classroom or museum.
- 27mm driver
- Impedance: 32ohm
- Cord length: 10'
- Right angle 3.5mm plug
- Frequency response: 22Hz~18KHz
- Sensitivity: 98dB
Technical Specifications
Frequency Response Min
22Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
18kHz
Drive Unit Type
-
Lead Length
10ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MPSG03470
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate