Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoGPB-165Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27W3360
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoGPB-165Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27W3360
Technical Datasheet
Dispenser Type-
Volume6fl.oz (US)
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Solvent dispenser is designed for use in environments where ESD sensitivity is a must. 6 oz. bottle features a stainless steel one-touch pump to dispense only the amount of liquid needed.
- Stainless steel lid closes to prevent spills and contamination
- Capacity: 6 oz.
Technical Specifications
Dispenser Type
-
Product Range
-
Volume
6fl.oz (US)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
