Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMCM
Manufacturer Part NoCN00566
Newark Part No.50B4994
Technical Datasheet
No. of Contacts-
Pin Diameter-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
High quality, shielded stereo 3. 5mm jack plug with metal housings and strain reliefs.
- Stereo.
- Gold plated housing and contacts.
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
