Print Page
BTD45
Dryer Duct, ProFlex, Flexible, 4 Ply Aluminum Foil Laminate, 4" Dia, 5ft Length
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDUNDAS-JAFINE
Manufacturer Part NoBTD45
Newark Part No.41X5562
Technical Datasheet
SVHCTo Be Advised
Product Overview
BTD45 is a ProFlex™ dryer transition duct. The ProFlex™ dryer duct is ideal for both gas and electric clothes dryer applications. This duct is UL2158A listed and marked for safe dryer venting and is constructed of heavy-duty, fire-resistant, 4-ply aluminum foil laminate that encapsulates a high-density, corrosion-resistant wire helix. This forms an air-tight and easy-to-use air duct. This duct will not support combustion.
- 4” X 5’ size
- 5500FPM maximum velocity
- Temperature range from -20°F to 285°F
- Bending radius: 1 x diameter
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate