Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | AV00034Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 39C0440 |
| Your Part Number | |
| Technical Datasheet |
209 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 5+ | $3.680 |
| 10+ | $3.410 |
| 25+ | $2.910 |
| 50+ | $2.820 |
| 100+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | AV00034Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 39C0440 |
| Technical Datasheet | |
| No. of Contacts | - |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | - |
| Connector Body Material | Plastic Body |
| Connector Colour | - |
| External Diameter | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Car Aerial Plug - Solderless Car Aerial Plug, Type: Solderless, Body Material: Plastic
Technical Specifications
| No. of Contacts | - |
|---|---|
| Contact Plating | - |
| Connector Colour | - |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Body Material | Plastic Body |
| External Diameter | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991G |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
