Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoAR70626Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39C0422
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 25+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoAR70626Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39C0422
Technical Datasheet
Current Rating3A
Pin Diameter-
Barrel Length9.4mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating110V
Product Range-
SVHCTo Be Advised
Product Overview
- 1.3mm x 3.4mm right angle DC plug
- Metal body
- Plastic housing
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
110V
SVHC
To Be Advised
Current Rating
3A
Barrel Length
9.4mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
