Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No83-15411
Newark Part No.97W4647
Your Part Number
Technical Datasheet
1,676 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 5+ | $0.974 |
| 10+ | $0.914 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-15411
Newark Part No.97W4647
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Straight
Product Range-
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
These popular headers come in a variety of configurations to work with most of the Single Board Computer Platforms available today. These headers and sockets are compatible with Arduino, Raspberry Pi, Beagleboard and more.
- Product
- 1 X 10 Pin Single Row Female Socket
- 2. 54mm (. 100”) centerline
- Gold plated
- . 413” (10. 5MM) Mating length
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate