You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCM 83-15402

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole

MCM 83-15402
×

The actual product may differ from image shown

Manufacturer:
MCM MCM
Manufacturer Part No:
83-15402
Newark Part No.:
97W4638
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
83-15402   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

These popular headers come in a variety of configurations to work with most of the Single Board Computer Platforms available today. These headers and sockets are compatible with Arduino, Raspberry Pi, Beagleboard and more.
  • Product
  • 40 Pin Single Row Male header
  • 2. 54mm (. 100”) centerline
  • Gold plated
  • . 235” (6MM) Mating Pin length
  • . 120” (3. 05MM) Mounting Pin length

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
10Contacts

:
Through Hole

:
-

:
Unshrouded

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,172 In stock Need more?

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 7/22/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.228

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price Your Price
 
 
1+ $0.427
$0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $0.384
$0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.359
$0.228
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --