Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No83-11680
Newark Part No.71R7439
Your Part Number
Technical Datasheet
109 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.590 | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-11680
Newark Part No.71R7439
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way x 2
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
Turn one VGA output into multiple video outputs VGA + Dual VGA outputs This unique adapter splits a VGA output into two video outputs
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
-
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way x 2
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability