Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No66-220Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48W4511
Your Part Number
329 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 3+ | $0.850 |
| 6+ | $0.800 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No66-220Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.48W4511
Technical Datasheet
Resistance220ohm
Product Range-
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / Package-
Voltage Rating-
Resistor Technology-
Temperature Coefficient-
Resistor TypeFlame Proof
Product Diameter2.6mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Professional testing kit provides simultaneous testing of voice, video and data cables to save time and improve efficiency. Tests continuity on RJ11/12 cables, RJ45 and F-connections for voice, data and video applications, displays PASS, cross-over open, short, mis-wire and split pair faults and locates cable runs to wall outlets.
- Integrated tone generator
- Auto power off
- Low battery indicator
- Large, 2. 4” digital display
- Self storing remote Includes:
- Five RJ45 remotes
- Five F-connector remotes F” to “F” barrel connector
Technical Specifications
Resistance
220ohm
Power Rating
250mW
Resistor Case / Package
-
Resistor Technology
-
Resistor Type
Flame Proof
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
2.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
