Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 36-603Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 39C1420 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $3.070 |
| 50+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 36-603Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 39C1420 |
| Technical Datasheet | |
| Connector Type A | RJ11 Plug |
| Connector to Connector | RJ11 Plug to RJ12 Plug |
| Connector Type B | RJ12 Plug |
| Cable Length - Imperial | 25ft |
| Cable Length - Metric | 7.6m |
| Jacket Color | Silver |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
25 Ft. RJ-11/12 Telephone Cord RJ-11/12 Telephone Cords, Length: 25 feet, AWG: 28, Color: Gray
Technical Specifications
| Connector Type A | RJ11 Plug |
|---|---|
| Connector Type B | RJ12 Plug |
| Cable Length - Metric | 7.6m |
| Product Range | - |
| Connector to Connector | RJ11 Plug to RJ12 Plug |
|---|---|
| Cable Length - Imperial | 25ft |
| Jacket Color | Silver |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
