Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-400Copy
Newark Part No.71R5023
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ11 Plug
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)4 Contacts
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
No. of Ports1Ports
Contact Termination TypeCrimp
Shielding-
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
Designed for flat “silver satin” or coiled cable
- Ten per package
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4 Contacts
IP Rating
-
Connector Orientation
Straight
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ11 Plug
Gender
Jack
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
-
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
