Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No34-22
Newark Part No.87K1092
Technical Datasheet
Resistance22ohm
Product Range-
Resistance Tolerance± 5%
Resistor Case / Package-
Power Rating125mW
Voltage Rating-
Temperature Coefficient-
Resistor TechnologyCarbon Film
Resistor TypeFlame Proof
Product Diameter2.4mm
Product Length6.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Resistor 1/4W 22 Ohm Carbon Film, Bag of 20 1/4 Watt Carbon Film Resistors, Resistance: 22 ohm, Tolerance: 5%, Quantity: 20 per bag
Technical Specifications
Resistance
22ohm
Resistance Tolerance
± 5%
Power Rating
125mW
Temperature Coefficient
-
Resistor Type
Flame Proof
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistor Case / Package
-
Voltage Rating
-
Resistor Technology
Carbon Film
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
