Print Page
Image is for illustrative purposes only. Please refer to product description.

335 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.350 | $0.085 |
| 3+ | $0.310 | $0.085 |
| 6+ | $0.250 | $0.085 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No34-150Copy
Newark Part No.83T1734
Technical Datasheet
Resistance150ohm
Product Range-
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / Package-
Voltage Rating-
Resistor TechnologyCarbon Film
Temperature Coefficient-
Resistor TypeFlame Proof
Product Diameter2.4mm
Product Length6.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Resistor 1/4W 150 Ohm Carbon Flm, Bag of 20 1/4 Watt Carbon Film Resistors, Resistance: 150 ohm, Tolerance: 5 %, Quantity: 20 per bag
Technical Specifications
Resistance
150ohm
Power Rating
250mW
Resistor Case / Package
-
Resistor Technology
Carbon Film
Resistor Type
Flame Proof
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
