Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No287-17002
Newark Part No.33AC0219
Your Part Number
Technical Datasheet
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $0.530 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These durable 19" equipment racks are solid steel and feature enclosed side panels with proper venting. These cases are available in three sizes, 8U,12U, and 16U. These racks are Heavy-duty, and include four 3" casters, two of which are locking.
- Dimensions (WxDxH): 21.6" x 17.25" x 26.3"
- Caster Size: 3"
- Rack Unit Size: 12U
- Includes 52 cage nuts
- Multicomp products are rated 4.6 out of 5 stars
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
DC Motor Type
-
Rotational Speed Max
6800rpm
Power Rating
-
External Length
-
SVHC
To Be Advised
Supply Voltage VDC
3V
Torque Max
15.5g-cm
Motor Size
23.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate