Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No287-13104
Newark Part No.33AC0205
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No287-13104
Newark Part No.33AC0205
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST
Illumination-
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range-
Contact Current AC Max6A
Contact Current Max6A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCTo Be Advised
Product Overview
The R13-234A-05-BB-0A is a single-pole single-throw (SPST) panel-mount illuminated Rocker Switch with OFF-ON function and black actuator/cap.
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 1000VAC for one minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
-
Illumination
-
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
-
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
-
Contact Current Max
6A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate