Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-955Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C1439
Your Part Number
1,444 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-955Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C1439
Technical Datasheet
Adhesive Type-
Tape Backing MaterialFoam
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial6.5ft
Roll Length - Metric1.98m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
SVHCTo Be Advised
Product Overview
The 28-955 is a double-sided Foam Tape.
- Fasten accessories to car dash
Applications
Maintenance & Repair, Industrial
Technical Specifications
Adhesive Type
-
Tape Colour
-
Roll Length - Imperial
6.5ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
Foam
Total Tape Thickness
-
Roll Length - Metric
1.98m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 28-955
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
