Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-941Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68K0533
Your Part Number
2,703 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 10+ | $0.609 |
| 25+ | $0.557 |
| 50+ | $0.518 |
| 100+ | $0.454 |
| 250+ | $0.403 |
| 500+ | $0.360 |
| 1000+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-941Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68K0533
Technical Datasheet
Bumper / Feet MountingAdhesive
Height-
Base Diameter-
Base Width13mm
Bumper / Feet StyleSquare
Bumper / Feet Colour-
Bumper / Feet MaterialRubber
Product Range-
SVHCTo Be Advised
Product Overview
Adhesive Rubber Feet - 0. 51” x 0. 51” x 0. 25”
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
Rubber
SVHC
To Be Advised
Height
-
Base Width
13mm
Bumper / Feet Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
