Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
Price for:Pack of 100
Minimum: 30
Multiple: 10
$311.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-6028
Newark Part No.47AC4153
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal Material-
SVHCTo Be Advised
Product Overview
Fully insulated disconnects. Opaque nylon insulated disconnects. 100 per package.
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
