Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No28-310
Newark Part No.26K2067
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current6A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial0.25" x 1.25"
Product Range-
Breaking Capacity Current AC6A
SVHCTo Be Advised
Product Overview
6A Guaranteed high-quality Voltage Rating: 250V Quantity: Five per box
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
6A
Fuse Current
6A
Fuse Size Metric
6.3mm x 32mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate