Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No28-0693Copy
Newark Part No.39C1603
Technical Datasheet
Track Resistance500kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance-
Product Range-
Potentiometer MountingPanel Mount
Shaft Diameter0.28125"
No. of Gangs-
Adjustment TypeScrewdriver Slot
Shaft Length1"
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length44.5mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
1/2 Watt 500K Ohm Linear Taper Potentiometer 1/2 Watt Potentiometers, Resistance: 500 Kilohm, Shaft. Dimensions: (L x Dia) 1 x 9/32 , Linear taper
Technical Specifications
Track Resistance
500kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
1"
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
44.5mm
Product Height
-
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
500mW
Product Range
-
Shaft Diameter
0.28125"
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
