Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-0685Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39C1600
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.300 |
| 100+ | $1.200 |
| 250+ | $1.110 |
| 500+ | $0.988 |
| 1000+ | $0.892 |
| 2500+ | $0.790 |
| 5000+ | $0.705 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-0685Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39C1600
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance-
Product Range-
Potentiometer MountingPanel Mount
Shaft Diameter0.28125"
No. of Gangs-
Adjustment TypeScrewdriver Slot
Shaft Length1"
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length44.5mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
1/2 Watt, 50K Ohm Linear Taper Potentiometer 1/2 Watt Potentiometers, Resistance: 50 Kilohm, Shaft. Dimensions: (L x Dia) 1 x 9/32 , Linear taper
Technical Specifications
Track Resistance
50kohm
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
1"
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
44.5mm
Product Height
-
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
500mW
Product Range
-
Shaft Diameter
0.28125"
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
