Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-905Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94B2732
Your Part Number
583 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 4+ | $1.600 |
| 12+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-905Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94B2732
Technical Datasheet
No. of Contacts-
Contact PlatingGold Plated Contacts
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Gold plated RCA type plug.
- Spring-type strain relief.
- (I. D. ). 219"
- Black
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
