Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 27-720Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50B5157 |
| Your Part Number | |
| Technical Datasheet |
1,090 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 5+ | $4.080 |
| 10+ | $3.790 |
| 25+ | $3.220 |
| 50+ | $3.130 |
| 100+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 27-720Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50B5157 |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Jack |
| Pin Diameter | - |
| Connector Mounting | Panel Mount |
| Contact Plating | - |
| Connector Body Material | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Mic Connector - 4 Pin Jack Communication Mic Connectors, Type: 4 Pin Jack, Termination: Solder type
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Pin Diameter | - |
| Contact Plating | - |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
