Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-5520Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74M6695
Your Part Number
8,445 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.870 |
| 25+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-5520Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74M6695
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max-
Connector MountingChassis Mount
Product Range-
SVHCTo Be Advised
Product Overview
Chassis mount.
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
Chassis Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
