Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-4485Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92H7229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.240 |
Price for:Each
Minimum: 100
Multiple: 100
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-4485Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92H7229
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG6
Contact MaterialNickel
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
BNC type compression connectors are quicker to install and in many cases out perform hex crimp BNC connectors. Use these connectors for home theater, video applications, surveillance and test equipment. Install the MCM compression connectors using the compression tool #22-3251.
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Nickel
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
