Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-4310Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50H7715
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.886 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-4310Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50H7715
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact Plating-
Connector ColourRed
Contact Material-
Contact Termination Type-
Product Range-
SVHCTo Be Advised
Product Overview
Red inline banana socket.
Technical Specifications
Gender
Jack
Current Rating
-
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
