Print Page
Image is for illustrative purposes only. Please refer to product description.

249 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.840 |
| 25+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
27-220 is a chassis mount UHF jack.
- Zinc, nickel-plated body, PTFE insulator
- Steel, nickel- plated washer and nut
- Brass, nickel-plated pin
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
Straight Adapter
Connector Type
RF Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
