Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Overview
1/4" jack
- In-line, open circuit
- Stereo
- Plastic case
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
In Line Mount
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate