Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No27-1290
Newark Part No.38C9353
Technical Datasheet
Audio Video Connector AMono Receptacle - 2.5mm
Audio Video Connector BMono Plug - 3.5mm
Product Range-
SVHCTo Be Advised
Product Overview
3. 5mm in-line adapter.
- 2. 5mm female to 3. 5mm male
- Type: mono-mono
- Black plastic case
- Metal: Brass, Nickel-Plated
Applications
Audio
Technical Specifications
Audio Video Connector A
Mono Receptacle - 2.5mm
Product Range
-
Audio Video Connector B
Mono Plug - 3.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
