Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-1175
Newark Part No.38C9347
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Jack
Coaxial Termination-
Impedance-
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingChassis Mount
Product Range-
SVHCTo Be Advised
Product Overview
Chassis Mount
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Chassis Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
