Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No26-855
Newark Part No.39C0819
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch Operation-
Contact Current Max5A
Contact Current AC Max5A
Contact Voltage VAC250V
IP Rating-
Switch Terminals-
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Push Button Switch Push Button Switch, Contact Type: SPST, Contact Rating: 5 A @ 250 VAC, Locking push button switch commonly found in am
Technical Specifications
Product Range
-
Switch Operation
-
Contact Current AC Max
5A
IP Rating
-
Illumination Color
Non Illuminated
SVHC
To Be Advised
Contact Configuration
SPST
Contact Current Max
5A
Contact Voltage VAC
250V
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
