Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No26-730Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C8809
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.120 |
| 50+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No26-730Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C8809
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12.5mm
Contact Voltage AC Nom125VAC
Contact ConfigurationSPST
Switch OperationOn-Off
Contact Current Max3A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
SPST Push Button Switch (Red Button) - 125V - 3A Push Button Switches, Voltage Rating: 125 VAC, Contact Type: SPST, Current Rating: 3 A, Button Color: Red
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.5mm
Contact Configuration
SPST
Contact Current Max
3A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
-
Contact Voltage AC Nom
125VAC
Switch Operation
On-Off
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
