Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.570 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No26-040Copy
Newark Part No.38C9319
Technical Datasheet
Product Range-
Panel Cutout Diameter7.5mm
Contact Configuration-
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The 26-040 is a single-pole single-throw (SPST) momentary sub-mini Pushbutton Switch with red actuator.
- -40 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
-
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
7.5mm
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
