Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9303
Your Part Number
404 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.905 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9303
Technical Datasheet
Supply Voltage8V
Lamp Base Type-
Bulb Size2.4mm
MSCP-
Average Bulb Life2000h
Product Range-
SVHCTo Be Advised
Product Overview
Voltage: 8. 0V
- Current: 0. 035A
Technical Specifications
Supply Voltage
8V
Bulb Size
2.4mm
Average Bulb Life
2000h
SVHC
To Be Advised
Lamp Base Type
-
MSCP
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
