Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No24-5362Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63M0355
Your Part Number
787 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.860 |
| 25+ | $2.710 |
| 50+ | $2.510 |
| 100+ | $2.380 |
| 250+ | $2.210 |
| 500+ | $2.030 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No24-5362Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63M0355
Connector Type A2.1mm Barrel Plug
Connector to Connector2.1mm Barrel Plug to Free End
Cable Length - Imperial3ft
Connector Type BFree End
Cable Length - Metric914.4mm
Jacket ColorRed, Black
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for CCTV applications, these DC power pigtail cords are handy in the field when terminating and transitioning 2 conductor camera power. Also available in a male version.
- DC barrel plug and receptacle dimensions: 5. 5 mm x 2. 1mm
- Center positive
- Color-coded wires; red(+); black (-)
- 3' length
- Tinned leads
- 28AWG
Technical Specifications
Connector Type A
2.1mm Barrel Plug
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
2.1mm Barrel Plug to Free End
Connector Type B
Free End
Jacket Color
Red, Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
