Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No24-5361Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63M0354
Your Part Number
916 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 5+ | $3.320 |
| 10+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No24-5361Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63M0354
Technical Datasheet
Current Rating6A
Pin Diameter2.1mm
Barrel Length11mm
Connector MountingCable Mount, Panel Mount
Contact Termination TypeWire Lead
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for CCTV applications, these DC power pigtail cords are handy in the field when terminating and transitioning 2 conductor camera power. Also available in a female version.
- DC barrel plug and receptacle dimensions: 5. 5 mm x 2. 1mm
- Center positive
- Color-coded wires; red(+); black (-)
- 3' length
- Tinned leads
- 28AWG
Applications
Power Supplies, Automotive Systems, Consumer Electronics, Electronics, Industrial, Robotics
Contents
x1 2.1mm × 5.5mm DC Plug; 1m Wire Lead
Technical Specifications
Gender
Plug
Pin Diameter
2.1mm
Connector Mounting
Cable Mount, Panel Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
24V
SVHC
To Be Advised
Current Rating
6A
Barrel Length
11mm
Contact Termination Type
Wire Lead
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
