Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No24-5355Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94C0461
Your Part Number
386 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No24-5355Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94C0461
Technical Datasheet
Connector to Connector2.1mm Barrel Jack to 2x 2.1mm Barrel Plug
Connector Type A2.1mm Barrel Jack
Connector Type B2.1mm Barrel Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
Connect two cameras to a single power supply. Single female 5. 5 x 2. 1mm to two male 5. 5 x 2. 1mm.
- 12 inch length
Technical Specifications
Connector to Connector
2.1mm Barrel Jack to 2x 2.1mm Barrel Plug
Connector Type B
2.1mm Barrel Plug
Cable Length - Metric
305mm
Product Range
-
Connector Type A
2.1mm Barrel Jack
Cable Length - Imperial
12"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
