Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No22-24505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49Y6556
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No22-24505Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49Y6556
Technical Datasheet
Accessory TypeDuster Brush
For Use WithWorkbench
Product Range-
SVHCTo Be Advised
Product Overview
A simple bench brush to quickly clean scraps, wood shavings, or dust from your work area. The bristles and handle are composed mostly of recycled material, making this a green choice for your workplace.
- Bristle Color: Gray
- Trim Length: 2-1/2Bristle Material: 60% Recycled PET
- Handle Material: 50% Post Consumer Waste Foam
- Brush Length: 8Overall length: 13
Technical Specifications
Accessory Type
Duster Brush
Product Range
-
For Use With
Workbench
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
