Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
25 watt, 3-prong grounded soldering iron
Technical Specifications
Output Power
25W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate