Print Page
Image is for illustrative purposes only. Please refer to product description.

174 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.530 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-3656Copy
Newark Part No.44AC2037
Technical Datasheet
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter12.7mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length34.8mm
External Width16.5mm
Height18.5mm
Product Range-
SVHCTo Be Advised
Product Overview
The 21-3656 from MCM is a 1/2" (12.7mm) Reusable Self-Adhesive Cable Clamp made of durable black nylon. Securely holds cable up to 3/4" (19.05mm) diameter.
- Durable black nylon
- Reusable -- clip can be easily opened, closed and re-opened to add or remove cables
- Securely holds cable up to 19.05 mm (3/4") diameter
- Self-adhesive foam base stays in place
- Ideal for bundling and mounting of cables, conduit and tubing
Applications
Cable & Wire Protection, Routing
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
34.8mm
Height
18.5mm
SVHC
To Be Advised
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Black
External Width
16.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
