Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No21-3652Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19P7275
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 5+ | $11.100 |
| 10+ | $10.690 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-3652Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19P7275
Technical Datasheet
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length25.8mm
External Width13.4mm
Height12.2mm
Product Range-
SVHCTo Be Advised
Product Overview
The 21-3652 from MCM is a 1/4" (6.35mm) Reusable Self-Adhesive Cable Clamp made of durable black nylon. Securely holds cable up to 3/4" (19.05mm) diameter.
- Durable black nylon
- Reusable -- clip can be easily opened, closed and re-opened to add or remove cables
- Securely hold cable up to 19.05 mm (3/4") diameter
- Self-adhesive foam base stays in place
- Ideal for bundling and mounting of cables, conduit and tubing
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
25.8mm
Height
12.2mm
SVHC
To Be Advised
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Black
External Width
13.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
