Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 21-3225Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50B5091 |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 2+ | $24.690 |
| 5+ | $22.900 |
| 10+ | $21.860 |
| 25+ | $20.490 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 21-3225Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50B5091 |
| Technical Datasheet | |
| Accessory Type | Cable Tie Tool |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 21-3225 is a Cable Tie Tool for use with the plastic wire ties from 2.2 to 4.8mm wide. It features ratcheting tightening action, tension preset on handle and auto cut-OFF.
- Automatically secures and cuts ties
- Simple squeeze operation
- Automatically secures and cuts ties
- Simple squeeze operation"
Applications
Industrial
Technical Specifications
| Accessory Type | Cable Tie Tool |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
