Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No21-18966Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X3937
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.070 |
Price for:Each
Minimum: 50
Multiple: 50
$103.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-18966Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X3937
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.84" x 1.38"
Board Thickness2.38mm
Board Dimensions (L x W) - Metric46.8mm x 35mm
SVHCTo Be Advised
Product Overview
Mini Green Interlocking Breadboard with 170 Tie Points - 2" x 1.5"
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
Board Material
Epoxy Glass Composite
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.84" x 1.38"
Board Dimensions (L x W) - Metric
46.8mm x 35mm
Board Type
Prototype Board
Total Number of Tie Points
170Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Thickness
2.38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
