Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No21-18956Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X3932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.760 |
Price for:Each
Minimum: 50
Multiple: 50
$188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-18956Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X3932
Technical Datasheet
Board TypePrototype Board
Breadboard TypeSolderless Breadboard
Total Number of Tie Points400Tie Points
Board MaterialEpoxy Glass Composite
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.27" x 1.38"
Board Dimensions (L x W) - Metric83mm x 35mm
Board Thickness2.38mm
SVHCTo Be Advised
Product Overview
Clear Breadboard with 300 Tie Points plus 200 Strip Tie Points
Technical Specifications
Board Type
Prototype Board
Total Number of Tie Points
400Tie Points
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.27" x 1.38"
Board Thickness
2.38mm
Breadboard Type
Solderless Breadboard
Board Material
Epoxy Glass Composite
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
83mm x 35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
