Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-1170Copy
Newark Part No.02J5529
Technical Datasheet
Insulator Body Material-
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCTo Be Advised
Product Overview
TRANSISTOR INSULATOR TO- 3P MICA, 25 PIECES/PACK Transistor Insulators, Material: Mica, Package: TO-3P, Quantity: 25
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
To Be Advised
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
